
The TC622COA713 is a temperature sensor with a SOIC-8 package, suitable for surface mount applications. It operates within a temperature range of 0°C to 70°C and has a supply voltage range of 4.5V to 18V. The device has an operating supply current of 600uA. The TC622COA713 is compliant with RoHS regulations and is available in a tape and reel packaging format.
Sign in to ask questions about the Microchip TC622COA713 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip TC622COA713 technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage (DC) | 18V |
| Min Supply Voltage (DC) | 4.5V |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Current | 600uA |
| Output Current | 600uA |
| Output Type | Digital, PUSH-PULL, Analog |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC622COA713 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
