
The TC622CPA is a temperature sensor with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It operates on a supply voltage range of 4.5V to 18V and has an operating supply current of 600uA. The device is available in a PDIP-8 package and is mounted through a hole. It is compliant with RoHS regulations and is not Reach SVHC compliant.
Sign in to ask questions about the Microchip TC622CPA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip TC622CPA technical specifications.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage (DC) | 18V |
| Min Supply Voltage (DC) | 4.5V |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Operating Supply Current | 600uA |
| Output Current | 600uA |
| Output Type | Digital, PUSH-PULL, Analog |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC622CPA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.