
The TC622EAT is a temperature sensor with a TO-220-5 package and through hole mount. It operates between -40°C and 85°C and has a maximum supply voltage of 18V. The sensor is RoHS compliant and lead free. The operating supply current is 600uA, and the output current is also 600uA. The TC622EAT is packaged in rail or tube format.
Sign in to ask questions about the Microchip TC622EAT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip TC622EAT technical specifications.
| Package/Case | TO-220-5 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 18V |
| Min Supply Voltage (DC) | 4.5V |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Operating Supply Current | 600uA |
| Output Current | 600uA |
| Output Type | Digital, PUSH-PULL, Analog |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC622EAT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
