
The TC622EOA is a temperature sensor with a package type of SOIC-8 and a maximum operating temperature of 85°C. It operates within a supply voltage range of 4.5V to 18V and has an operating supply current of 600uA. The sensor is RoHS compliant and available in a rail or tube packaging configuration. It is suitable for surface mount applications and has a minimum operating temperature of -40°C.
Sign in to ask questions about the Microchip TC622EOA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip TC622EOA technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 18V |
| Min Supply Voltage (DC) | 4.5V |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Current | 600uA |
| Output Current | 600uA |
| Output Type | Digital, PUSH-PULL, Analog |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC622EOA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
