
The TC622EOA713 is a temperature sensor with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is packaged in a SOIC-8 package and is RoHS compliant. The device operates on a supply voltage between 4.5V and 18V, with a maximum supply current of 600uA. The TC622EOA713 is suitable for surface mount applications.
Sign in to ask questions about the Microchip TC622EOA713 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip TC622EOA713 technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 18V |
| Min Supply Voltage (DC) | 4.5V |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Current | 600uA |
| Output Current | 600uA |
| Output Type | Digital, PUSH-PULL, Analog |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC622EOA713 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.