
The TC622VAT temperature sensor from Microchip is a TO-220 packaged device with a supply voltage range of 4.5V to 18V and an operating temperature range of -40°C to 125°C. It has a low operating supply current of 600uA and is available in a rail/tube packaging option. The sensor is RoHS compliant and suitable for through hole and surface mount applications.
Sign in to ask questions about the Microchip TC622VAT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip TC622VAT technical specifications.
| Accuracy | 1% |
| Package/Case | TO-220 |
| Height | 9.02mm |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 18V |
| Min Supply Voltage (DC) | 4.5V |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole, Surface Mount |
| Operating Supply Current | 600uA |
| Output Current | 600uA |
| Output Type | Digital, PUSH-PULL, Voltage, Analog |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sensor Type | Temperature |
| Termination | Through Hole |
| Width | 4.83mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC622VAT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
