The TC622VOA713G is an 8-pin SOIC N temperature sensor from Microchip, featuring an analog output. It operates within a temperature range of -40°C to 125°C and can be supplied with a voltage between 4.5V and 18V. The typical operating supply voltage is 5V, 9V, 12V, or 15V. This temperature sensor is suitable for use in various applications requiring humidity and moisture sensing capabilities.
Microchip TC622VOA713G technical specifications.
| Function | Temp Sensor |
| Max Operating Supply Voltage | 18V |
| Output Type | Analog |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Min Operating Supply Voltage | 4.5V |
| Typical Operating Supply Voltage | 5|9|12|15V |
| Pin Count | 8 |
| Package/Case | SOIC N |
| Package Family Name | SOP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.