
The TC623CEOA temperature sensor is a surface mount device with a SOIC-8 package. It operates over a temperature range of -40°C to 85°C and has a maximum supply voltage of 4.5V and minimum supply voltage of 2.7V. The device consumes an operating supply current of 150uA and has an output current of 250uA. The TC623CEOA is RoHS compliant and is packaged in a rail or tube format.
Sign in to ask questions about the Microchip TC623CEOA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip TC623CEOA technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1mA |
| Max Supply Voltage (DC) | 4.5V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 4.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Current | 150uA |
| Output Current | 250uA |
| Output Type | Digital, PUSH-PULL, Analog |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC623CEOA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
