
The TC623CEOA713 is a relative humidity sensor from Microchip, packaged in a surface mount SOIC package. It operates over a supply voltage range of 2.7V to 4.5V and has an operating temperature range of -40°C to 85°C. The device has a low operating supply current of 150uA and an output current of 250uA. It is RoHS compliant and lead free.
Sign in to ask questions about the Microchip TC623CEOA713 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip TC623CEOA713 technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1mA |
| Max Supply Voltage (DC) | 4.5V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 4.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Current | 150uA |
| Output Current | 250uA |
| Output Type | Digital, PUSH-PULL, Analog |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC623CEOA713 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
