
The TC624VOA temperature sensor from Microchip is a surface mount device with a SOIC-8 package. It operates over a temperature range of -40°C to 125°C and is powered by a supply voltage between 2.7V and 4.5V. The sensor has a low operating supply current of 170uA and can source an output current of up to 300uA. The TC624VOA is compliant with RoHS regulations and is available in rail or tube packaging.
Sign in to ask questions about the Microchip TC624VOA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip TC624VOA technical specifications.
| Package/Case | SOIC |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 4.5V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 4.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Current | 170uA |
| Output Current | 300uA |
| Output Type | Digital, PUSH-PULL, Analog |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 4.99mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC624VOA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
