
The TC624VOA713 relative humidity sensor from Microchip is a surface mount device with a SOIC package. It operates within a temperature range of -40°C to 125°C and can supply a maximum current of 170uA. The sensor is RoHS compliant and packaged in tape and reel format.
Sign in to ask questions about the Microchip TC624VOA713 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip TC624VOA713 technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 4.5V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 4.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Current | 170uA |
| Output Current | 300uA |
| Output Type | Digital, PUSH-PULL, Analog |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC624VOA713 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.