
The TC642BEOA713 is a FanSense motor driver IC from Microchip, packaged in a SOIC-8 case. It operates over a temperature range of -40°C to 85°C and is supplied with a voltage between 3V and 5.5V. This device is RoHS compliant and lead-free. The IC has a supply current of 400uA and an output current of 5mA.
Sign in to ask questions about the Microchip TC642BEOA713 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip TC642BEOA713 technical specifications.
| Package/Case | SOIC |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Output Current | 5mA |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FanSense™ |
| Supply Current | 400uA |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC642BEOA713 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
