
The TC642VPA is a motor driver IC with a package quantity of 60 units per rail or tube packaging. It has a maximum operating temperature of 85°C and a minimum operating temperature of 0°C. The device is RoHS compliant and has a supply current of 1mA. It is available in a 0.300 INCH, PLASTIC, DIP-8 package with dimensions of 3.68mm in height, 9.78mm in length, and 6.6mm in width.
Sign in to ask questions about the Microchip TC642VPA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip TC642VPA technical specifications.
| Package/Case | PDIP |
| Height | 3.68mm |
| Length | 9.78mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 5mA |
| Output Voltage | 1.5V |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC642VPA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
