
The TC646BEOA713 is a surface mount fan controller from Microchip, packaged in a 0.150 inch plastic SOIC-8 package. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The device has a single output with a maximum current of 5mA and a supply current of 400uA. It is available in quantities of 3300 units per reel, packaged in tape and reel format.
Microchip TC646BEOA713 technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 5mA |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 400uA |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC646BEOA713 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
