
The TC646BEPA is a power management IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum supply voltage of 5.5V and a minimum supply voltage of 3V. The device is RoHS compliant and has a package quantity of 60 units per packaging. It is available in a PDIP-8 package type, measuring 0.300 INCH in width, 6.6mm in length, and 3.68mm in height.
Sign in to ask questions about the Microchip TC646BEPA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip TC646BEPA technical specifications.
| Package/Case | PDIP |
| Frequency | 30Hz |
| Height | 3.68mm |
| Input Current | 200uA |
| Lead Free | Lead Free |
| Length | 9.78mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 5mA |
| Output Voltage | 4.4V |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 400uA |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC646BEPA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.