
BRUSHLESS DC MOTOR CONTROLLER, PDSO8, PLASTIC, MSOP-8
Microchip TC646BEUA713 technical specifications.
| Package/Case | MSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 5mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 400uA |
| RoHS | Compliant |
No datasheet is available for this part.