
The TC646EOA is a surface mount power management IC from Microchip, packaged in a SOIC-8 case. It operates within a temperature range of -40°C to 85°C and is RoHS compliant. The device has a maximum supply voltage of 5.5V and a maximum supply current of 1mA. It is available in a package quantity of 100, packaged in rail/Tube packaging.
Sign in to ask questions about the Microchip TC646EOA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip TC646EOA technical specifications.
| Package/Case | SOIC |
| Frequency | 30Hz |
| Height | 1.55mm |
| Input Current | 500uA |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 5mA |
| Output Voltage | 4.4V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC646EOA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
