
The TC647EOATR is a single output voltage regulator with a maximum supply voltage of 5.5V and a minimum supply voltage of 3V. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device is lead free and RoHS compliant, making it suitable for environmentally friendly applications. The TC647EOATR is packaged in a SOIC-8 package and is available in tape and reel packaging with 3300 units per package. It is designed for surface mount applications and has a supply current of 1mA.
Sign in to ask questions about the Microchip TC647EOATR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip TC647EOATR technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 5mA |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC647EOATR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
