
The TC647EUA is a motor driver IC designed for use with brushless DC motors. It operates over a temperature range of -40°C to 85°C and is available in a lead-free MSOP-8 package. The device has a single output with a maximum current of 5mA and a maximum supply voltage of 5.5V. It is RoHS compliant and available in a packaging quantity of 100 units per rail or tube.
Microchip TC647EUA technical specifications.
| Package/Case | MSOP |
| Frequency | 30Hz |
| Height | 0.97mm |
| Input Current | 500uA |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Motor Type | Brushless DC (BLDC) |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 5mA |
| Output Voltage | 4.4V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC647EUA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
