
The TC648BEUA713 is a low dropout linear regulator with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates from a supply voltage of 3V to 5.5V and has a supply current of 400uA. The regulator is packaged in a lead-free MSOP-8 package and is RoHS compliant. It is suitable for surface mount applications and is available in a tape and reel packaging with 2500 units per package.
Sign in to ask questions about the Microchip TC648BEUA713 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip TC648BEUA713 technical specifications.
| Package/Case | MSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 5mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 400uA |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC648BEUA713 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
