
The TC648EOA is a surface-mount power management IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates on a supply voltage between 3V and 5.5V, with a maximum supply voltage of 5.5V. The IC has a maximum output current of 5mA and a maximum output voltage of 4.4V. It is packaged in a SOIC-8 package and is lead-free and RoHS compliant.
Sign in to ask questions about the Microchip TC648EOA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip TC648EOA technical specifications.
| Package/Case | SOIC |
| Frequency | 30Hz |
| Height | 1.55mm |
| Input Current | 500uA |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 5mA |
| Output Voltage | 4.4V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 400uA |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC648EOA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
