
The TC649VOA is a single-channel motor driver from Microchip, packaged in a lead-free SOIC-8 package. It operates over a temperature range of 0°C to 85°C and is RoHS compliant. The device has a maximum supply voltage of 5.5V and a minimum supply voltage of 3V, with a maximum supply current of 1mA. The TC649VOA is suitable for surface mount applications and is available in quantities of 100 per rail/Tube packaging.
Sign in to ask questions about the Microchip TC649VOA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip TC649VOA technical specifications.
| Package/Case | SOIC |
| Height | 0.97mm |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 1mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 5mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC649VOA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
