
Analog temperature sensor with 4% accuracy, operating from 2.7V to 5.5V. Features a 5-pin SOT-23-5 surface mount package, measuring 2.95mm L x 1.63mm W x 1.1mm H. Offers a wide operating temperature range of -55°C to 135°C and a switching temperature of 45°C. This RoHS compliant component has a typical supply current of 17uA and a maximum output current of 20mA. Packaged in tape and reel for automated assembly.
Sign in to ask questions about the Microchip TC6501P045VCTTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip TC6501P045VCTTR technical specifications.
| Accuracy | 4% |
| Package/Case | SOT-23-5 |
| Height | 1.1mm |
| Lead Free | Lead Free |
| Length | 2.95mm |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 20mA |
| Max Power Dissipation | 570mW |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Current | 17uA |
| Output Current | 20mA |
| Output Type | Digital, Analog |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sensor Type | Temperature |
| Supply Current | 17uA |
| Switching Temperature | 45°C |
| Termination | SMD/SMT |
| Width | 1.63mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC6501P045VCTTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
