Specialty analog circuit, surface mount, SOT-23 package. Features a temperature sensor with a switching temperature of 65°C and 4% accuracy. Operates from a 2.7V to 5.5V supply voltage, with a maximum output current of 20mA. Maximum power dissipation is 570mW, and operating supply current is 17uA. Dimensions are 2.95mm length, 1.63mm width, and 1.1mm height. RoHS compliant and lead-free.
Sign in to ask questions about the Microchip TC6501P065VCTTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip TC6501P065VCTTR technical specifications.
| Accuracy | 4% |
| Package/Case | SOT-23 |
| Height | 1.1mm |
| Lead Free | Lead Free |
| Length | 2.95mm |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 20mA |
| Max Power Dissipation | 570mW |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Current | 17uA |
| Output Current | 20mA |
| Output Type | Digital, Analog |
| Output Voltage | 2.16V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sensor Type | Temperature |
| Supply Current | 17uA |
| Switching Temperature | 65°C |
| Termination | SMD/SMT |
| Width | 1.63mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC6501P065VCTTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
