
Analog relative humidity sensor with ±4% accuracy, operating from a 2.7V to 5.5V supply. Features a 5-pin SOT-23-5 package for surface mounting, with dimensions of 2.95mm length, 1.63mm width, and 1.1mm height. Offers a wide operating temperature range of -55°C to 135°C and a maximum output current of 20mA. This RoHS compliant component has a typical operating supply current of 17µA.
Sign in to ask questions about the Microchip TC6501P075VCTTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip TC6501P075VCTTR technical specifications.
| Accuracy | 4% |
| Package/Case | SOT-23-5 |
| Height | 1.1mm |
| Lead Free | Lead Free |
| Length | 2.95mm |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 20mA |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Current | 17uA |
| Output Current | 20mA |
| Output Type | Digital, Analog |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sensor Type | Temperature |
| Switching Temperature | 75°C |
| Termination | SMD/SMT |
| Width | 1.63mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC6501P075VCTTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
