
The TC6501P095VCTRT is a humidity sensor with digital and analog output options, operating within a temperature range of -55°C to 135°C. It has a maximum output current of 20mA and can be powered by a supply voltage between 2.7V and 5.5V. The device is packaged in a SOT-23-5 case and is lead-free. It is RoHS compliant and suitable for surface mount applications.
Sign in to ask questions about the Microchip TC6501P095VCTRT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip TC6501P095VCTRT technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Lead Free |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 20mA |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Current | 17uA |
| Output Current | 20mA |
| Output Type | Digital, Analog |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Switching Temperature | 95°C |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC6501P095VCTRT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.