Sign in to ask questions about the Microchip TC6501P095VCTRTG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip TC6501P095VCTRTG technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Lead Free |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 20mA |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 2.7V |
| Operating Supply Current | 17uA |
| Output Current | 20mA |
| Output Type | Digital |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Switching Temperature | 95°C |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC6501P095VCTRTG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
