
Specialty analog circuit, SOT-23-5 package, offering digital and analog output. Features a switching temperature of 95°C with 4% accuracy. Operates from a 2.7V to 5.5V supply voltage, consuming 17uA operating supply current. Maximum output current is 20mA, with a maximum power dissipation of 570mW. This surface mount component is lead-free and RoHS compliant, with an operating temperature range of -55°C to 135°C.
Sign in to ask questions about the Microchip TC6501P095VCTTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip TC6501P095VCTTR technical specifications.
| Accuracy | 4% |
| Package/Case | SOT-23-5 |
| Height | 1.1mm |
| Lead Free | Lead Free |
| Length | 2.95mm |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 20mA |
| Max Power Dissipation | 570mW |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Current | 17uA |
| Output Current | 20mA |
| Output Type | Digital, Analog |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sensor Type | Temperature |
| Switching Temperature | 95°C |
| Termination | SMD/SMT |
| Width | 1.63mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC6501P095VCTTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
