Specialty analog circuit, SOT-23 package, featuring a temperature sensor with a switching temperature of 105°C and 4% accuracy. Operates from a 2.7V to 5.5V supply voltage, consuming 17µA operating supply current. Offers digital and analog output types, with a maximum output current of 20mA and an output voltage of 2.16V. This lead-free, RoHS compliant component is designed for surface mount applications and operates within a temperature range of -55°C to 135°C.
Sign in to ask questions about the Microchip TC6501P105VCTTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip TC6501P105VCTTR technical specifications.
| Accuracy | 4% |
| Package/Case | SOT-23 |
| Height | 1.1mm |
| Lead Free | Lead Free |
| Length | 2.95mm |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 20mA |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Current | 17uA |
| Output Current | 20mA |
| Output Type | Digital, Analog |
| Output Voltage | 2.16V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sensor Type | Temperature |
| Supply Current | 17uA |
| Switching Temperature | 105°C |
| Termination | SMD/SMT |
| Width | 1.63mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC6501P105VCTTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
