
The TC6501P120VCTTR temperature sensor from Microchip is a specialized IC with digital and analog output capabilities. It operates within a temperature range of -55°C to 135°C and has a maximum output current of 20mA. The device is packaged in a SOT-23 package and is RoHS compliant. It has a low operating supply current of 17uA and a switching temperature of 120°C.
Sign in to ask questions about the Microchip TC6501P120VCTTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip TC6501P120VCTTR technical specifications.
| Accuracy | 4% |
| Height | 1.3mm |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 20mA |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Current | 17uA |
| Output Current | 20mA |
| Output Type | Digital, Analog |
| Output Voltage | 2.16V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sensor Type | Temperature |
| Switching Temperature | 120°C |
| Termination | SMD/SMT |
| Width | 1.8mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC6501P120VCTTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
