
The TC6501P120VCTTRG is a relative humidity sensor from Microchip, packaged in a SOT-23-5 surface mount package. It operates over a supply voltage range of 2.7V to 5.5V and can handle a maximum output current of 20mA. The device is rated for use in temperatures ranging from -55°C to 135°C. It is RoHS compliant and available in quantities of 3000 units per cut tape reel.
Sign in to ask questions about the Microchip TC6501P120VCTTRG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip TC6501P120VCTTRG technical specifications.
| Package/Case | SOT-23-5 |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 20mA |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 2.7V |
| Mount | Surface Mount |
| Operating Supply Current | 17uA |
| Output Type | Digital |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Switching Temperature | 120°C |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC6501P120VCTTRG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.