
The TC6501P125VCTRT is a surface mount IC with a maximum operating temperature of 135°C and a minimum operating temperature of -55°C. It has a maximum output current of 20mA and a maximum supply voltage of 5.5V. The IC is RoHS compliant and is packaged in a tape and reel format. It is designed to operate with a supply current of 17uA and has a switching temperature of 125°C.
Sign in to ask questions about the Microchip TC6501P125VCTRT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip TC6501P125VCTRT technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Lead Free |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 20mA |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Current | 17uA |
| Output Current | 20mA |
| Output Type | Digital, Analog |
| Output Voltage | 2.16V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Switching Temperature | 125°C |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC6501P125VCTRT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.