
Specialty analog circuit, SOT-23-5 package, designed for temperature sensing. Features a switching temperature of 125°C with 4% accuracy. Operates from a 2.7V to 5.5V supply voltage, consuming 17µA. Offers a maximum output current of 20mA with both digital and analog output types. Surface mountable with dimensions of 2.95mm length, 1.63mm width, and 1.1mm height. RoHS compliant and lead-free.
Sign in to ask questions about the Microchip TC6501P125VCTTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip TC6501P125VCTTR technical specifications.
| Accuracy | 4% |
| Package/Case | SOT-23-5 |
| Height | 1.1mm |
| Lead Free | Lead Free |
| Length | 2.95mm |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 20mA |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Current | 17uA |
| Output Current | 20mA |
| Output Type | Digital, Analog |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sensor Type | Temperature |
| Switching Temperature | 125°C |
| Termination | SMD/SMT |
| Width | 1.63mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC6501P125VCTTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
