
Specialty analog circuit, SOT-23-5 package, surface mount device. Features a temperature sensor with a switching temperature of 45°C and 4% accuracy. Operates from a 2.7V to 5.5V supply voltage, with a maximum output current of 20mA. Maximum power dissipation is 570mW, and it has a wide operating temperature range from -55°C to 135°C. This RoHS compliant component is supplied on tape and reel.
Microchip TC6502P045VCTTR technical specifications.
| Accuracy | 4% |
| Package/Case | SOT-23-5 |
| Height | 1.1mm |
| Lead Free | Lead Free |
| Length | 2.95mm |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 20mA |
| Max Power Dissipation | 570mW |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Current | 17uA |
| Output Current | 20mA |
| Output Type | Digital, PUSH-PULL, Analog |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sensor Type | Temperature |
| Supply Current | 17uA |
| Switching Temperature | 45°C |
| Termination | SMD/SMT |
| Width | 1.63mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC6502P045VCTTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
