Sign in to ask questions about the Microchip TC6502P055VCTTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip TC6502P055VCTTR technical specifications.
| Accuracy | 4% |
| Height | 0.051inch |
| Length | 0.122inch |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 20mA |
| Max Power Dissipation | 570mW |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Current | 17uA |
| Output Current | 20mA |
| Output Type | Digital, PUSH-PULL, Analog |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sensor Type | Temperature |
| Switching Temperature | 55°C |
| Termination | SMD/SMT |
| Width | 0.118inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microchip TC6502P055VCTTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.