
Specialty analog circuit, SOT-23 package, featuring a switching temperature of 65°C and 4% accuracy. This surface mount component operates from a 2.7V to 5.5V supply voltage, with a maximum output current of 20mA. It offers digital and analog push-pull output types and has a maximum power dissipation of 570mW. The component is RoHS compliant and designed for a wide operating temperature range from -55°C to 135°C.
Microchip TC6502P065VCTTR technical specifications.
| Accuracy | 4% |
| Package/Case | SOT-23 |
| Height | 1.1mm |
| Length | 2.95mm |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 20mA |
| Max Power Dissipation | 570mW |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Current | 17uA |
| Output Current | 20mA |
| Output Type | Digital, PUSH-PULL, Analog |
| Output Voltage | 2.16V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sensor Type | Temperature |
| Supply Current | 17uA |
| Switching Temperature | 65°C |
| Termination | SMD/SMT |
| Width | 1.63mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC6502P065VCTTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.