
Specialty analog circuit, SOT-23-5 package, featuring a temperature sensor with a switching temperature of 75°C and 4% accuracy. This surface mount component operates with a supply voltage range of 2.7V to 5.5V DC, drawing 17µA of operating supply current. It offers a maximum output current of 20mA with digital, push-pull, and analog output types. The component is lead-free, RoHS compliant, and designed for operation between -55°C and 135°C.
Sign in to ask questions about the Microchip TC6502P075VCTTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip TC6502P075VCTTR technical specifications.
| Accuracy | 4% |
| Package/Case | SOT-23-5 |
| Height | 1.1mm |
| Lead Free | Lead Free |
| Length | 2.95mm |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 20mA |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Current | 17uA |
| Output Current | 20mA |
| Output Type | Digital, PUSH-PULL, Analog |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sensor Type | Temperature |
| Switching Temperature | 75°C |
| Termination | SMD/SMT |
| Width | 1.63mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC6502P075VCTTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
