
Analog temperature sensor with 4% accuracy, operating from a 2.7V to 5.5V supply. Features a PUSH-PULL digital and analog output, with a maximum output current of 20mA and typical operating current of 17uA. Encased in a compact SOT-23-5 surface mount package measuring 3.1mm x 1.8mm x 1.3mm, this RoHS compliant component operates across a wide temperature range of -55°C to 135°C.
Sign in to ask questions about the Microchip TC6502P085VCTTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip TC6502P085VCTTR technical specifications.
| Accuracy | 4% |
| Package/Case | SOT-23-5 |
| Height | 1.3mm |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 20mA |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Current | 17uA |
| Output Current | 20mA |
| Output Type | Digital, PUSH-PULL, Analog |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sensor Type | Temperature |
| Switching Temperature | 85°C |
| Termination | SMD/SMT |
| Width | 1.8mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microchip TC6502P085VCTTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
