The TC6502P085VCTTRG relative humidity sensor from Microchip is a temperature sensor with ±0.5°C accuracy. It operates over a temperature range of -55°C to 135°C and has an analog output. The device is supplied with a maximum voltage of 5.5V and a minimum voltage of 2.7V, with a typical operating voltage of 3.3V or 5V. The sensor is packaged in a 5-pin SOT-23 package.
Microchip TC6502P085VCTTRG technical specifications.
| Function | Temp Sensor |
| Max Operating Supply Voltage | 5.5V |
| Accuracy | ±0.5°C |
| Output Type | Analog |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 135°C |
| Min Operating Supply Voltage | 2.7V |
| Typical Operating Supply Voltage | 3.3|5V |
| Pin Count | 5 |
| Package/Case | SOT-23 |
| Package Family Name | SOT-23 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.