
Analog temperature sensor with 4% accuracy, operating from a 2.7V to 5.5V supply. Features a digital, PUSH-PULL, analog output and a switching temperature of 95°C. Housed in a compact SOT-23 package, this surface mount component has a maximum operating temperature of 135°C and a minimum of -55°C. It draws a low operating supply current of 17uA and is RoHS compliant.
Sign in to ask questions about the Microchip TC6502P095VCTTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip TC6502P095VCTTR technical specifications.
| Accuracy | 4% |
| Package/Case | SOT-23 |
| Height | 1.1mm |
| Lead Free | Lead Free |
| Length | 2.95mm |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 20mA |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Current | 17uA |
| Output Current | 20mA |
| Output Type | Digital, PUSH-PULL, Analog |
| Output Voltage | 2.16V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sensor Type | Temperature |
| Supply Current | 17uA |
| Switching Temperature | 95°C |
| Termination | SMD/SMT |
| Width | 1.63mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC6502P095VCTTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
