
Specialty analog circuit, SOT-23-5 package, featuring a temperature sensor with a switching temperature of 115°C and 4% accuracy. Operates from a 2.7V to 5.5V supply voltage, consuming 17µA operating supply current. Offers a maximum output current of 20mA with digital, push-pull, and analog output types. This surface mount component is lead-free and RoHS compliant, with dimensions of 2.95mm length, 1.63mm width, and 1.1mm height.
Microchip TC6502P115VCTTR technical specifications.
| Accuracy | 4% |
| Package/Case | SOT-23-5 |
| Height | 1.1mm |
| Lead Free | Lead Free |
| Length | 2.95mm |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 20mA |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Current | 17uA |
| Output Current | 20mA |
| Output Type | Digital, PUSH-PULL, Analog |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sensor Type | Temperature |
| Supply Current | 17uA |
| Switching Temperature | 115°C |
| Termination | SMD/SMT |
| Width | 1.63mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC6502P115VCTTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
