The TC6503 is a 5-pin relative humidity sensor from Microchip, offering ±0.5°C accuracy over a -55°C to 135°C operating temperature range. It operates on a supply voltage between 2.7V and 5.5V, with a typical operating voltage of 3.3V or 5V. The sensor provides an analog output type, suitable for various applications in environmental sensing.
Microchip TC6503 technical specifications.
| Function | Temp Sensor |
| Max Operating Supply Voltage | 5.5V |
| Accuracy | ±0.5°C |
| Output Type | Analog |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 135°C |
| Min Operating Supply Voltage | 2.7V |
| Typical Operating Supply Voltage | 3.3|5V |
| Pin Count | 5 |
No datasheet is available for this part.