
The TC6503N015VCTTR temperature sensor from Microchip is a surface-mount device packaged in a SOT-23-5 package. It operates over a temperature range of -55°C to 135°C and has a maximum output current of 20mA. The sensor is RoHS compliant and suitable for use in applications where a digital or analog output is required. It can be supplied with a voltage between 2.7V and 5.5V.
Sign in to ask questions about the Microchip TC6503N015VCTTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip TC6503N015VCTTR technical specifications.
| Accuracy | 4% |
| Package/Case | SOT-23-5 |
| Height | 1.1mm |
| Lead Free | Lead Free |
| Length | 2.95mm |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 20mA |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Current | 17uA |
| Output Current | 20mA |
| Output Type | Digital, Analog |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sensor Type | Temperature |
| Switching Temperature | -15°C |
| Termination | SMD/SMT |
| Width | 1.63mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC6503N015VCTTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
