
Specialty analog circuit, SOT-23-5 package, offering 4% accuracy. Features a temperature sensor with a switching temperature of 5°C. Operates from a 2.7V to 5.5V supply voltage, with a maximum output current of 20mA. Designed for surface mount with a maximum power dissipation of 570mW and an operating supply current of 17uA. This lead-free, RoHS compliant component has a temperature range of -55°C to 135°C.
Sign in to ask questions about the Microchip TC6503P005VCTTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip TC6503P005VCTTR technical specifications.
| Accuracy | 4% |
| Package/Case | SOT-23-5 |
| Height | 1.1mm |
| Lead Free | Lead Free |
| Length | 2.95mm |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 20mA |
| Max Power Dissipation | 570mW |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Current | 17uA |
| Output Current | 20mA |
| Output Type | Digital, Analog |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sensor Type | Temperature |
| Switching Temperature | 5°C |
| Termination | SMD/SMT |
| Width | 1.63mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC6503P005VCTTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
