The TC6503P005VCTTRG is a 5-pin temperature sensor from Microchip with a maximum operating supply voltage of 5.5V and an accuracy of ±0.5°C. It features an analog output type and operates over a temperature range of -55°C to 135°C. The sensor is available in a SOT-23 package and is suitable for use in various applications requiring temperature measurement.
Microchip TC6503P005VCTTRG technical specifications.
| Function | Temp Sensor |
| Max Operating Supply Voltage | 5.5V |
| Accuracy | ±0.5°C |
| Output Type | Analog |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 135°C |
| Min Operating Supply Voltage | 2.7V |
| Typical Operating Supply Voltage | 3.3|5V |
| Pin Count | 5 |
| Package/Case | SOT-23 |
| Package Family Name | SOT-23 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.