
Analog temperature sensor with 4% accuracy, operating from a 2.7V to 5.5V supply. Features a SOT-23-5 package for surface mounting, with dimensions of 2.95mm length, 1.63mm width, and 1.1mm height. Offers a digital, push-pull, and analog output, with a maximum output current of 20mA and an operating supply current of 17uA. Suitable for operation between -55°C and 135°C, this lead-free, RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Microchip TC6504N015VCTTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip TC6504N015VCTTR technical specifications.
| Accuracy | 4% |
| Package/Case | SOT-23-5 |
| Height | 1.1mm |
| Interface | Serial |
| Lead Free | Lead Free |
| Length | 2.95mm |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 20mA |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Current | 17uA |
| Output Current | 20mA |
| Output Type | Digital, PUSH-PULL, Analog |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sensor Type | Temperature |
| Switching Temperature | -15°C |
| Termination | SMD/SMT |
| Width | 1.63mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC6504N015VCTTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
