
The TC650BEVUATR temperature sensor from Microchip is a digital output device with a maximum operating temperature of 125°C and a minimum operating temperature of -25°C. It operates on a supply voltage range of 2.8V to 5.5V and has an operating supply current of 50uA. The sensor is packaged in a lead-free MSOP-8 package and is RoHS compliant. It is suitable for surface mount applications and is available in tape and reel packaging.
Sign in to ask questions about the Microchip TC650BEVUATR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip TC650BEVUATR technical specifications.
| Package/Case | MSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.8V |
| Mount | Surface Mount |
| Operating Supply Current | 50uA |
| Output Current | 5mA |
| Output Type | Digital |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Switching Temperature | 55°C |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC650BEVUATR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
