
The TC651AEVUATR is a digital temperature sensor from Microchip. It operates over a supply voltage range of 2.8V to 5.5V and has an operating supply current of 50uA. The device is packaged in a lead-free MSOP-8 package and is RoHS compliant. It can handle a maximum output current of 5mA and has a switching temperature of 45°C. The TC651AEVUATR is suitable for use in applications where a compact, low-power temperature sensor is required, and can operate over a temperature range of -25°C to 125°C.
Sign in to ask questions about the Microchip TC651AEVUATR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip TC651AEVUATR technical specifications.
| Package/Case | MSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 90uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.8V |
| Mount | Surface Mount |
| Operating Supply Current | 50uA |
| Output Current | 5mA |
| Output Type | Digital |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Switching Temperature | 45°C |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC651AEVUATR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
