
The TC651AGVUATR temperature sensor from Microchip features a digital output and operates over a supply voltage range of 2.8V to 5.5V. It is packaged in an MSOP-8 package and is suitable for surface mount applications. The sensor has a maximum operating temperature of 125°C and a minimum operating temperature of -25°C. It consumes an operating supply current of 50uA and can provide an output current of up to 5mA. The TC651AGVUATR is RoHS compliant and is available in tape and reel packaging.
Sign in to ask questions about the Microchip TC651AGVUATR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip TC651AGVUATR technical specifications.
| Package/Case | MSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.8V |
| Mount | Surface Mount |
| Operating Supply Current | 50uA |
| Output Current | 5mA |
| Output Type | Digital |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Switching Temperature | 65°C |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC651AGVUATR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.