
The TC652BFVUATR is a temperature sensor with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a maximum supply voltage of 5.5V and a minimum supply voltage of 2.8V. The device is designed for surface mount applications and is packaged in an MSOP-8 package. The TC652BFVUATR is RoHS compliant and has a switching temperature of 50°C.
Sign in to ask questions about the Microchip TC652BFVUATR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip TC652BFVUATR technical specifications.
| Package/Case | MSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.8V |
| Mount | Surface Mount |
| Operating Supply Current | 50uA |
| Output Current | 5mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 90uA |
| Switching Temperature | 50°C |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC652BFVUATR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.